2151025-2

Heilind Number:AMP2151025-2
Manufacturer:TE Connectivity
Manufacturer Number:2151025-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-090F200F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151025-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151025-2

Detailed Description

Introducing the OCEAN 2.0 APPLICATOR-S-090F200F, a versatile tool for precision applications. This sleek and efficient device, designed for use with terminators of varying stroke lengths, offers optimal control and accuracy in every task. Its pneumatic feed system ensures seamless operation, while its compliance with RoHS standards reflects our commitment to environmental responsibility. A must-have for professionals in the field, this applicator excels in performance, making it an indispensable asset in any toolkit. Elevate your work with the OCEAN 2.0 APPLICATOR-S-090F200F.