| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151043-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151043-1 |
2151043-1
Specifications
Detailed Description
Introducing the OCEAN 2.0 APPLICATOR-S-062F090O, a versatile tool designed for precision application tasks. This innovative device features two stroke terminators, offering a choice between a 30mm (1.12") and a 40mm (1.62") stroke for enhanced flexibility. With a mechanical feed type, it ensures smooth and efficient operation, making it ideal for various industrial and DIY projects. Rest assured, this applicator is fully compliant with RoHS regulations, ensuring its environmental friendliness. A must-have for any toolbox, it belongs to our extensive range of products, providing reliable solutions for connectors and tools. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-062F090O and experience the convenience of precise and effortless application every time.


