| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151064-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151064-1 |
2151064-1
Specifications
Detailed Description
Elevate your application game with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. Featuring multiple terminator options with 30mm and 40mm stroke lengths, this mechanical feed applicator ensures accurate and consistent results every time. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for various industries, this applicator is a must-have for any professional workspace. Upgrade your workflow with ease and get the job done right with the OCEAN 2.0 Applicator.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2021 | PCN-21-114886 - Product Improvement. OCEAN Applicator, 2151064, Item 244, Snail Cam, p/n 2119082-8 was p/n 2119082-5. This enhancement to the applicator allows for greater ease of adjustment for the 3 different seals. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 10/16/2020 | E-20-013110 - Product Improvement. OCEAN Applicator 2151064 Item 244 p/n 2119082-5 was updated to better meet the insulation crimp height requirement. This change will be implemented on future orders but is not required for the functionality of existing equipment in the field. | Download | |||
| 11/17/2015 | E-15-016186 - Product Improvement. Revised ocean applicator logs to improve applicator performance. | Download | |||


