| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151074-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151074-1 |
2151074-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-080F130F. This mechanical feed applicator is designed for precision and efficiency, featuring a customizable 30 mm (1.12") or 40 mm (1.62") stroke terminator for accurate application. RoHS compliant, it ensures environmental responsibility while delivering optimal performance. Perfect for various industries, this applicator is a must-have tool for seamless and reliable connector installation. Upgrade your workflow with this essential product.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/07/2020 | E-20-009461 - Product Improvement. OCEAN 2.0 applicator 2151074 has been upgraded to include the OCEAN 2.0 air feed assembly.Added item 36 Terminal Support PN 4-1752356-2 is an improvement over current design resulting in optimization of controlling the male style terminal PN 177917. | Download | |||
| 07/30/2020 | E-20-009012 - Product Improvement. Ocean applicator 2151074 added item 36 terminal support 4-1752356-2 is an improvement over current design resulting in optimization of controlling the male style terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 05/17/2020 | E-20-005624 - Product Improvement. Item 1, part number 6-456405-6 and item 178 part number 1803043-9 , was updated to allow greater clearance for the feeding terminal on 30 mm stroke presses. This change will be implemented on future orders but is not required for the functionality of existing equipment in the field. | Download | |||
| 10/12/2018 | E-18-014299 - Product Improvement. OCEAN applicator 2151074 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 04/28/2017 | E-17-004390 - Product Improvement. OCEAN Applicator 2151074, Added Item 113, Lubricator Assembly p/n 2119955-1. To reduce tooling wear and flash. No change necessary to current revision applicator. | Download | |||


