| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151076-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151076-2 |
2151076-2
| Heilind Number: | AMP2151076-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2151076-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your OCEAN_2.0_APPLICATOR-S-042F057FA with our high-quality 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator options, designed for precision and efficiency. These pneumatic feed applicators are essential tools for seamless connector installations, ensuring optimal performance in every application. With RoHS compliance, you can trust in their environmentally friendly construction. Elevate your work with these essential accessories, available now.


