| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151079-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151079-1 |
2151079-1
Specifications
Detailed Description
Introducing the OCEAN_2.0_APPLICATOR-S-080F130F, a versatile tool that's a must-have for precision applications. With two terminator options – 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator ensures accurate and consistent results every time. Its mechanical feed type guarantees smooth operation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of connectors and tools, this applicator is a valuable addition to any workspace. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-080F130F.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2023 | PCN-23-167900 - Revision Adjustment / Part Clarification. OCEAN Applicator, 2151079, Item 9, Floating Shear, p/n 1803095-6 was p/n 454276-5. Item 34, Terminal Support, p/n 8-1752356-4 was p/n 1752356-3. This change is an improvement over the current design resulting in the optimization of the terminal bend. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||


