| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151082-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151082-1 |
2151082-1
Specifications
Detailed Description
Upgrade your assembly process with the OCEAN_2.0_APPLICATOR-S-046F057F, a premium tool designed for precision and efficiency. This applicator boasts a versatile terminator type with options for 30 mm (1.12") and 40 mm (1.62") strokes, catering to a range of project requirements. Its mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmentally friendly operations. Perfect for connectors and various applications, this tool is a must-have for any workshop or production line. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-046F057F.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | E-18-005151 - Product Improvement. OCEAN applicator 2151468 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151082 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2266165 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 03/31/2017 | E-17-003204 - Product Improvement. OCEAN Applicator 2151082, Item 5, shear depressor, p/n 2119757-8 was p/n 2119757-8. Item 9, Floating shear, p/n 1803095-3 was 1803095-1. Change is an improvement over current design resulting in optimization of the shear timing. No change necessary to current revision applicator. | Download | |||
| 08/19/2015 | E-15-011448 - Product Improvement. 2151930 changed to accommodate entire insulation range. 2151147 changed to adjust shear timing. 2151082 changed to adjust rear bell for all terminals listed on log. | Download | |||
| 01/27/2015 | E-15-001068 (xml) - Product Improvement. Ocean component changes on applicator to improve product performance. | N/A | |||
| 01/27/2015 | E-15-001068 - Product Improvement. Ocean component changes on applicator to improve product performance. | Download | |||
| 05/14/2014 | E-14-007000 - Product Improvement. Changes to Ocean Applicator part number 2151082 to insulation crimp width due to 114 specification change. | Download | |||
| 03/04/2014 | E-14-002964 - Ocean 2151081 enhanced applicator for better insulation crimps. Ocean 2151082 corrected typing mistake for crimper block spacer. | Download | |||
| 02/11/2014 | E-14-001814 - Updated the applicator to enhance the crimping results. | Download | |||


