| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151095-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151095-1 |
2151095-1
Specifications
Detailed Description
Enhance your assembly efficiency with the OCEAN 2.0 APPLICATOR-S-051F080O, a versatile tool designed for precision application. This multifunctional device is perfect for a wide range of tasks, thanks to its 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options. With a Mechanical feed type and ROHS compliance, it ensures both performance and environmental responsibility. A must-have for any production setting, this applicator is a seamless addition to your toolkit, available in the Products, Connectors, Tools, and Applicators category. Elevate your workflow with this essential accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2018 | E-18-008117 - Product Improvement. OCEAN applicator 2151095 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


