| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151096-1 |
| SKU: | AMP2151096-1 |
2151096-1
Specifications
Detailed Description
Introducing the OCEAN-2.0 APPLICATOR-S-062F125F, a versatile tool designed for precise and efficient application. This high-performance applicator features a durable construction and is equipped with a 30mm (1.12") and 40mm (1.62") stroke terminator, allowing for customizable operation. With a mechanical feed system, it ensures consistent and accurate dispensing. Compliant with RoHS standards, it is environmentally friendly and safe for use in various applications. Ideal for professionals and hobbyists alike, this applicator is a must-have for any toolbox. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S-062F125F.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2019 | E-19-018162 -- Product Improvement. OCEAN applicator 2151096 has been upgraded to OCEAN 2.0. | Download | |||
| 01/21/2019 | E-18-019939 - Product Improvement. OCEAN Applicator, 2151096, ITEM 82, Crimper Spacer, p/n 1-455888-1. This update is to optimize the tooling position over the terminal during the crimping process. No change necessary to current revision of applicators. | Download | |||
| 06/27/2018 | E-18-009001 - Product Improvement. OCEAN applicator 2151096 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836879 is being obsoleted and new versions are being added to 2151096. | Download | |||
| 04/27/2018 | E-17-018377 - Product Improvement. Crimp height for 22 AWG or 0.35 mm2 wire was changed to reflect the changes in 114-13172. | Download | |||
| 12/25/2017 | E-17-011888 - Product Improvement. The following changes to Ocean Applicator part number 2151096 in order to meet the latest application specification and to match stripper crimper applicator. The following items were changed. Item number 1, wire crimper, part number 4-456403-2. Item number 5, shear depressor, part number 2119757-1. Item number 8, combination anvil, part number 8-1333202-5. Item number 50, spring loaded tonker, part number 1803382-1. Item number 53, SHCS, part number 2168083-3. The following item was added. Item number 7, spacer, part number 6-240641-3. The following items were deleted. Item number 51, hold down bumper, part number 811242-5. Item number 52, hex nut, part number 5018030-1. No change is necessary to the current revision applicator. | Download | |||
| 03/31/2016 | E-16-003904 - Product Improvement. OCEAN 2151096, Changed CH to match application specification update. OCEAN 266355, corrected tubular spacer. | Download | |||


