| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151113-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151113-1 |
2151113-1
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 APPLICATOR, designed for precision and efficiency. This versatile tool is a must-have for any project requiring meticulous detail. With its 30 mm and 40 mm Stroke Terminator options, you can achieve perfect results every time. Featuring a Mechanical feed type, it ensures seamless operation, while its RoHS compliance guarantees safety and environmental responsibility. Elevate your work with this essential tool, a valuable addition to any toolkit.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | PCN-23-178940 - Revision Adjustment / Part Clarification. Updated item 1, wire crimper , P/N 2-456404-5, item 82, crimper spacer, P/N 455888-4. This change is an improvement over the current design resulting in the optimization of the bellmouth requirement. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 04/30/2018 | E-18-005074 - Product Improvement. OCEAN applicator 2151113 has been upgraded to OCEAN 2.0, to include the enhanced terminal strip guide assembly and the wire crimp height ram assembly. Note, there is change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 08/23/2017 | E-17-005760 - Product Improvement. Item 9, floating shear, part number 1803095-3 was changed. This change was to accommodate the wire depressor, item 286. No change necessary for current revision applicator. | Download | |||
| 04/28/2017 | E-17-004397 - Product Improvement. OCEAN Applicator 2151113, ITEM 3, Insulation Crimper, p/n 1-1803260-3, ITEM 5, Shear Depressor, p/n 1-2119757-2, ITEM 70, Wire Depressor, p/n 1-2119757-2, REMOVE ITEM 286 2119791-9. ADD ITEM 2 455888-5, ITEM 69 2119943-1. To reduce possible marks on wire strands. No change necessary to current revision applicator. | Download | |||
| 07/30/2015 | E-15-010742 - Product Improvement. 2151113 component change to accommodate entire insulation range. 2151410 component changes due to inadvertent error. | Download | |||


