| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151123-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151123-1 |
2151123-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-062F130O, a versatile tool designed for precision applications. This applicator features a selectable terminator type, offering both 30mm (1.12") and 40mm (1.62") stroke terminators for customized performance. With a mechanical feed type, it ensures consistent and efficient operation. RoHS compliant, it meets strict environmental standards. Ideal for a variety of industries, this applicator is a valuable addition to any workspace. Elevate your workflow with this high-quality tool.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/05/2018 | E-18-015856 - Product Improvement. OCEAN applicator 2151123 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


