| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151198-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151198-1 |
2151198-1
Specifications
Detailed Description
Enhance your production process with the OC-AT-S-FM-070F070F-001-0272 Applicators. Designed for precision and efficiency, these applicators come equipped with 30mm and 40mm stroke terminators, ensuring accurate and consistent performance. Featuring a mechanical feed type, they are perfect for a wide range of applications. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your workflow with these essential tools for connectors assembly.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2021 | E-21-003775 - Product Improvement.OCEAN 2.0 applicator 2151198 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


