| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151201-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151201-1 |
2151201-1
| Heilind Number: | AMP2151201-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2151201-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your applicator game with the cutting-edge OCEAN 2.0_APPLICATOR-S-070F070F. Designed for precision and efficiency, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate application every time. Its mechanical feed type guarantees seamless operation, while its RoHS compliance underscores our commitment to sustainability. Elevate your connector tool kit with this essential accessory.


