| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151236-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151236-1 |
2151236-1
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-042F055O. This versatile tool, designed for precision and efficiency, is a must-have for any project. With options for a 30mm (1.12") or 40mm (1.62") Stroke Terminator, it ensures accurate results every time. Its mechanical feed type guarantees seamless operation, while its RoHS compliance reflects our commitment to environmental responsibility. Explore the possibilities with this essential accessory in the Products, Connectors, Tools, and Applicators category. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-042F055O.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/16/2021 | PCN-21-110354 - Terminal support part change. The following part was changed. Item number 34, terminal support, was part number 1752356-3 changed to part number 1752356-2. | Download | |||
| 05/30/2018 | E-18-006942 - Product Improvement. OCEAN applicator 2266620 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151110 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151236 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 10/06/2017 | E-17-012997 - Product Improvement. OCEAN Applicator 2151236. Item 1, Wire Crimper, p/n 1-1803454-9. Item 113, Terminal Lubricator, p/n 2119955-1. This change is an enhancement over current design to reduce the potential for the crimped terminal to stick in the wire crimper. No change necessary to current revision of applicator. | Download | |||
| 03/31/2016 | E-16-002872 - Product Improvement. Updated applicator to improve insulation crimp. | Download | |||


