| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151237-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151237-1 |
2151237-1
Specifications
Detailed Description
Enhance your assembly process with the cutting-edge OCEAN-2.0 Applicator, designed for precise and efficient termination tasks. This versatile tool is a game-changer in the world of connectors, boasting a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for maximum flexibility. With a mechanical feed system, it ensures seamless operation, while its compliance with RoHS regulations underscores its commitment to sustainability. Elevate your workflow with this essential component for professionals in the field.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2016 | E-16-000717 - Product Improvement. OCEAN Applicator 2151237 changed shear stop to prevent terminal from possibly hitting anvil during feeding process. | Download | |||


