2151256-2

Heilind Number:AMP2151256-2
Manufacturer:TE Connectivity
Manufacturer Number:2151256-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_Applicator-S-090F120FA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151256-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151256-2

Detailed Description

Introducing the OCEAN 2.0 Applicator, the ultimate tool for precision application in your industrial workflow. With a sleek design and advanced features, this applicator is a must-have for professionals in various industries. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers unparalleled accuracy and control. The pneumatic feed type ensures smooth and efficient operation, making it ideal for high-volume tasks. Rest assured, this applicator is fully ROHS compliant, meeting the highest standards of environmental responsibility. Enhance your productivity with the OCEAN 2.0 Applicator, a versatile tool that delivers exceptional results every time.