| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151314-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151314-1 |
2151314-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-110F110O155F. This high-quality tool is designed for precision and efficiency, making it an essential addition to any workstation. With a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers versatile functionality for various applications. The mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're working on connectors, tools, or other products, this applicator is a must-have for streamlining your workflow. Upgrade your operations today with the OCEAN 2.0 APPLICATOR.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2018 | E-18-005882 - Product Improvement. OCEAN applicator 2151314 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151047 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151268 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


