| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151338-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151338-1 |
2151338-1
Specifications
Detailed Description
Elevate your assembly process with the OCEAN-2.0 Applicator, a cutting-edge tool designed for precision and efficiency. Perfect for a variety of applications, this applicator boasts a sleek design and features a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator for optimal performance. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. Whether you're in the field of manufacturing, electronics, or beyond, this innovative tool is a must-have for streamlining your workflow. Shop now and experience the difference for yourself.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2017 | E-17-005586 - Product Improvement. OCEAN Applicator 2151338, ITEM 2, Crimper Spacer, P/N 1-455888-0, ITEM 82, Crimper Spacer, P/N 455888-8, Remove ITEM 120, Crimper Spacer, p/n 455888-3. Change is an improvement over current design resulting in optimization of rear bellmouth. No change necessary to current revision applicator. | Download | |||


