| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151363-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151363-1 |
2151363-1
Specifications
Detailed Description
Enhance your production line with the cutting-edge OCEAN_2.0_APPLICATOR-S-117F170O, a top-of-the-line applicator designed for precision and efficiency. This essential tool features two stroke terminators - 30 mm (1.12") and 40 mm (1.62") - allowing for versatile application capabilities. With a mechanical feed type, it ensures seamless operation and consistent results. Rest assured, this applicator is fully compliant with RoHS standards, making it a responsible and environmentally friendly choice. Elevate your workflow with this indispensable tool, perfect for a wide range of connector and tool applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2023 | PCN-23-187796 - Revision Adjustment. OCEAN applicator 2151363 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 06/25/2018 | E-18-001501 - Product Improvement. The following change was made to Ocean Applicator part number 2151363 in order to allow for additional clearance with the strip guide. The following part was changed. Item number 56, feed pawl, part number 1338683-8. No change is necessary to the current revision applicator. | Download | |||


