| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151376-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151376-1 |
2151376-1
Specifications
Detailed Description
Introducing the OCEAN 2.0 APPLICATOR-S-080F120O, a versatile tool for precise and efficient termination tasks. This applicator, designed for use with 30mm and 40mm stroke terminators, ensures seamless connectivity in your projects. Featuring a mechanical feed type and full RoHS compliance, it guarantees both performance and environmental responsibility. A must-have for any professional working with connectors, this applicator streamlines the termination process with ease and accuracy. Upgrade your toolkit with this essential device and experience enhanced productivity in your workflow.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2266111-1 | OCEAN_2.0_APPLICATOR-S-074F052O | ![]() |
| TE Connectivity 690753-2 | SPACER, TONKER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/05/2021 | E-20-018175 - Product Improvement. OCEAN applicator 2151376 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 04/30/2018 | E-18-005571 - Product Improvement. OCEAN applicator 2151376 has been upgraded to OCEAN 2.0, to include the enhanced terminal strip guide assembly and the wire crimp height ram assembly. Note, there is change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 04/28/2017 | E-17-005096 - Product Improvement. OCEAN Applicator, 2151376, Added Item 113, Lubricator Assembly, p/n 2119955-1. Terminal lubricators are added to reduce tooling wear and reduce flash. No change necessary to current revision applicator. | Download | |||


