| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151382-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151382-2 |
2151382-2
| Heilind Number: | AMP2151382-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2151382-2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Applicators, designed for precision and efficiency in termination tasks. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these pneumatic feed tools are essential for seamless connector applications. With a focus on quality and compliance, rest assured that these applicators meet RoHS standards. Elevate your workflow with this versatile tool, a must-have for any professional in the field.


