| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151405-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151405-1 |
2151405-1
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-090F155O. This versatile tool is designed for precision and efficiency, making it perfect for a wide range of tasks. With a choice of 30 mm or 40 mm stroke terminators, it offers flexibility to suit your needs. The mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmentally friendly performance. Elevate your work with this essential tool for connectors and other applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2018 | E-18-008031 - Document Clarification. Ocean Applicator 2151405. Item 56, Feed Pawl, part number 1338685-1 was changed. Change was due to a drafting error on previous revision. No change necessary to current revision parts. | Download | |||
| 07/30/2018 | E-18-009568 - Product Improvement. OCEAN Applicator, 2151405, Item 24, p/n 1320928-4. Item 30, Strip guide spacer, p/n 1-2844962-5. This update is an enhancement when running pin style terminals. No change necessary to current revision applicators. | Download | |||
| 05/23/2018 | E-18-006930 - Product Improvement. OCEAN applicator 2151729 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.OCEAN applicator 2151405 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151520 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||

