| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151430-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151430-1 |
2151430-1
Specifications
Detailed Description
Enhance your production process with the OCEAN_2.0_APPLICATOR-S-039F055F, a versatile tool designed for precision applications. Featuring 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options, this applicator ensures consistent results with every use. Its mechanical feed system streamlines operation, while its RoHS compliance guarantees eco-friendly performance. Perfect for various industries, this applicator is a must-have for any workspace. Upgrade your efficiency and accuracy with this essential tool.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2015 | E-15-016395 - Product Improvement. Component change to allow all terminals to feed smoothly through the applicator. | Download | |||


