| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151437-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151437-2 |
2151437-2
Specifications
Detailed Description
The OCEAN_2.0_APPLICATOR-S-055F055OVA is a versatile tool designed for precise application in various industries. With a choice of 30 mm (1.12") or 40 mm (1.62") Stroke Terminator options, it offers flexibility in operation. Powered by a pneumatic feed system, it ensures consistent and efficient performance. Compliant with RoHS standards, it guarantees environmentally friendly operation. Ideal for use with connectors and tools, this applicator is a must-have for any production setup.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2018 | E-18-007061 (xml) - Discontinuance. | N/A | |||


