| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151443-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151443-2 |
2151443-2
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0-APPLICATOR-S-031F033F, a versatile tool designed for precision and efficiency. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for customizable applications. With a pneumatic feed type, it ensures smooth and consistent operation. RoHS compliant, it meets the highest standards of environmental protection. Perfect for a variety of tasks, this applicator is a valuable addition to any toolkit.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2021 | E-20-011293 - Product Improvement. The following change was made to Ocean Applicator part number 2151443 in order to better meet bell mouth requirement. The following part was changed. Item number 1, wire crimper, part number 5-1803407-6. The following item was removed. Item number 82, crimper spacer, part number 1-455888-8. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||


