| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151445-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151445-2 |
2151445-2
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR, designed for precision and efficiency. This versatile tool features 30 mm and 40 mm Stroke Terminator options, catering to varying project requirements. Operated pneumatically, it ensures seamless performance with minimal effort. Compliant with RoHS standards, it guarantees safety and environmental responsibility. A must-have for any production line, this applicator offers reliability and convenience in every application. Elevate your workflow with this essential accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2015 | E-15-004113 - Product Improvement. Changes to Ocean Applicators part numbers 2151445 and 2151447 to be:er crimp very small wire sizes. | Download | |||


