| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151454-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151454-1 |
2151454-1
| Heilind Number: | AMP2151454-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2151454-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your application game with the OCEAN_2.0_APPLICATOR-S-115F145F, a high-performance tool designed for precision and efficiency. This versatile applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, providing control and flexibility for various tasks. With a mechanical feed type, it ensures consistent and reliable operation. Plus, rest assured of its compliance with RoHS standards, making it a sustainable choice. Whether you're working on connectors, tools, or other products, this applicator is a must-have for your toolkit. Upgrade your workflow and achieve seamless results with the OCEAN_2.0_APPLICATOR-S-115F145F.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151176-1 | OCEAN_2.0_APPLICATOR-S-080F110OV | ![]() |
| TE Connectivity 2151870-2 | OCEAN_2.0_APPLICATOR-S-138F165F | ![]() |
| TE Connectivity 2266089-2 | OCEAN_2.0_APPLICATOR-S-160F230F | ![]() |
| TE Connectivity 2837000-1 | OCEAN_2.0_APPLICATOR-S-076F095F | ![]() |
| TE Connectivity 2837003-1 | OCEAN_2.0_APPLICATOR-S-117F158F | ![]() |
| TE Connectivity 7-2151176-7 | OCEAN_2.0_SPARE_PART_KIT-080F110OV | ![]() |
| TE Connectivity 7-2266089-7 | OCEAN_2.0_SPARE_PART_KIT-160F230F | ![]() |


