| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151457-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151457-1 |
2151457-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-095F173O, a high-performance tool designed for precision application tasks. This versatile applicator features a choice of 30 mm (1.12") or 40 mm (1.62") Stroke Terminator, catering to a variety of project requirements. Its Mechanical feed type ensures consistent and reliable operation, while its compliance with RoHS standards underscores its commitment to environmental responsibility. Perfect for use in the production of connectors and other electronic components, this applicator is a must-have for any professional toolkit. Upgrade your workflow efficiency with this essential tool today.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2023 | PCN-23-162704 - Revision adjustment. OCEAN 2.0 applicators 2151453 and 2151457 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


