| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151546-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151546-1 |
2151546-1
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-110F, a versatile tool designed for precise application in various industries. This high-quality applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a mechanical feed type, it offers smooth and reliable operation, making it ideal for a wide range of applications. Plus, its RoHS compliance guarantees environmental responsibility. Upgrade your workflow with this essential tool, perfect for connectors, tools, and various products. Trust in the OCEAN_2.0_APPLICATOR-S-110F to streamline your processes and elevate your output.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2020 | E-20-005529 - Product Improvement. The following change was made to Ocean Applicator part number 2151546 in order to eliminate terminal sticking during crimping. The following parts were changed. Item number 1, wire crimper, part number 3-1803482-6. Item number 8, combination anvil, part number 1803333-5. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 04/03/2020 | E-20-003056 -Product Improvement.OCEAN Applicator, 2151546, Item 113, Lubricator Assembly, p/n 2119955-1. Terminal lubricators are added to reduce tooling wear and reduce flash. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 05/23/2018 | E-18-006763 - Product Improvement. OCEAN applicator 2151546 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


