| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151592-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151592-1 |
2151592-1
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 Applicator-S-100F116O. This versatile tool is designed for precision, featuring a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator for accurate control. Its Mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. Perfect for a variety of tasks, this applicator is a must-have for any professional workspace. Upgrade your toolkit with this essential product today.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | E-19-005145 - Product Improvement. OCEAN applicator 2151592 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. | Download | |||


