| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151607-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151607-1 |
2151607-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-077F105F, a high-quality tool designed for precision and efficiency. Featuring two Terminator options with 30mm and 40mm strokes, this mechanical feed applicator ensures seamless operation in various applications. It's a must-have for any production line, guaranteeing RoHS compliance and optimal performance. Upgrade your workflow with this essential tool from our range of connectors, tools, and applicators.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2018 | E-18-017101 - Product Improvement. OCEAN Applicator, 2151607, Item 50, p/n 1803382-6. This change is an improvement over the current design resulting in the optimization of the hold down length. No change necessary to the current revision. | Download | |||
| 10/26/2018 | E-18-015181 - Product Improvement. OCEAN applicator 2151607 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


