| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151609-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151609-1 |
2151609-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-079F195O. Designed for precision and efficiency, this applicator is a must-have tool for seamless connector installations. With options for 30mm and 40mm stroke terminators, it accommodates various connector sizes with ease. Its mechanical feed type ensures smooth and consistent operations, while its ROHS compliance guarantees environmentally friendly manufacturing. Elevate your production line with this essential tool, perfect for use in a variety of industries.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PCN-23-191052 - Revision Adjustment / Part Clarification. OCEAN 2.0 applicator 2151609 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 04/23/2014 | E-14-005785 - Product Improvement. Ocean applicator snail cam and wire crimper change. Front shear holder component change. | Download | |||


