| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151616-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151616-2 |
2151616-2
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-055F070F, a versatile tool designed for precision application. Featuring a 30mm (1.12") and 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures accurate and efficient operations. Compliant with RoHS standards, it guarantees reliability and sustainability. Ideal for use in various industries, this applicator is a must-have for achieving seamless connectivity in your projects. Elevate your workflow with this essential tool.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2021 | E-21-003786 - Product Improvement. OCEAN applicator 2151616 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 08/12/2019 | E-19-010779 - Product Improvement. OCEAN 2.0 applicator 2266111, 2151616, 2151302, and 2151020 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 05/09/2018 | E-18-005880 - Product Improvement. OCEAN applicator 2151216 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151616 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 12/21/2017 | E-17-011126 - Product Improvement. Item 8, Anvil, part number 1-1803250-9 was changed. Change was to improve crimp results. | Download | |||
| 06/30/2016 | E-16-008810 - Product Improvement. Add lubricator assembly p/n 2119955-1. | Download | |||


