| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151668-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151668-2 |
2151668-2
| Heilind Number: | AMP2151668-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2151668-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly line efficiency with our advanced 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator applicators. Designed for precision and consistency, these pneumatic-driven tools are essential for terminating processes. With guaranteed RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your production capabilities with these essential components, available now.


