| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151701-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151701-1 |
2151701-1
Specifications
Detailed Description
Introducing the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision in your assembly processes. This applicator, with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensures accurate and consistent results every time. Its mechanical feed type offers seamless operation, making it ideal for a wide range of applications. Crafted for efficiency and durability, this applicator is a must-have for any production environment. Join countless satisfied customers who rely on its performance for their connector and tooling needs. Elevate your assembly process with the OCEAN 2.0 APPLICATOR.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2018 | E-18-009506 (xml) - OCEAN applicator 2151701 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266180 is being obsoleted and new versions are being added to 2151701. | N/A | |||


