| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151705-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151705-1 |
2151705-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-063F083O, a versatile tool designed for precise termination tasks. Featuring two distinct stroke terminators – one with a 30mm (1.12") and the other with a 40mm (1.62") stroke – this applicator offers flexibility for various applications. With a mechanical feed type and full RoHS compliance, it ensures both efficiency and environmental responsibility. A must-have for any production line, this applicator falls under the category of high-quality tools from our range, delivering exceptional results for connectors and other components. Upgrade your workflow with this essential tool for seamless operations.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2025 | PCN-25-234178 - Revision Adjustment / Part Clarification. Add terminal | Download | |||
| 04/30/2019 | E-18-018804 - Product Improvement. Item 113, lubricator assembly, part number 2119955-1 was added. Change was to reduce terminal flash. | Download | |||
| 05/30/2018 | E-18-006916 - Product Improvement. OCEAN applicator 2151392 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151705 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151463 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


