| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ATS2151737-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151737-1 |
ATS2151737-1
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-055F059F, a top-of-the-line applicator designed for precision and reliability. This tool is a must-have for any operation requiring consistent and accurate termination, with options for 30 mm (1.12") and 40 mm (1.62") stroke terminators. Its mechanical feed type ensures smooth and seamless application, while its durable construction guarantees long-lasting performance. Stay ahead of the curve with this essential tool, perfect for a wide range of applications in the connectors and tools industry.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-016803 - Product Improvement. Updated OCEAN Applicators that run HIROSE terminals to have crimping tooling that does not have the TE logo. OCEAN 2266045 Terminal development group requested tooling changes. | Download | |||


