| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151741-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151741-1 |
2151741-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-120F190F, a versatile tool designed for precision application. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator offers flexibility for various tasks. With a Mechanical feed type and full RoHS compliance, it ensures both efficiency and environmental responsibility. Perfect for use in the production of connectors and other electronic components, this tool is a valuable asset for any workspace. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-120F190F.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794613-1 | PIN CONT 26-30 15 GOLD L/P | ![]() |
| TE Connectivity 2151171-1 | OC-AT-S-FM-130F160F-001-0199 | ![]() |


