| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151785-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151785-1 |
2151785-1
Specifications
Detailed Description
Introducing the OCEAN-2.0-APPLICATOR-S-078F102F, a versatile tool for precision application tasks. This handy device is designed for efficiency, with options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators to suit different requirements. Its mechanical feed type ensures reliable performance, while its compliance with RoHS standards underscores our commitment to environmental responsibility. Perfect for a wide range of applications, the applicator is a must-have tool for any workspace. Elevate your productivity with this high-quality accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2015 | E-14-017742 (xml) - Product Improvement. Changes to Ocean Applicator part numbers 2151980 and 2151785 in order to accommodate all terminals listed on applicator logs. | N/A | |||


