| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151851-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151851-1 |
2151851-1
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0-APPLICATOR-S-042F059F, a precision tool designed for optimal performance. This versatile applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to a range of project requirements. With a mechanical feed type, it ensures consistent and efficient operation. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professionals in the field, this applicator is a must-have for achieving precise and reliable results. Elevate your workflow with this essential tool.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | E-21-004934 - Product Improvement. Ocean applicator 2151851 replaced Item 50, hold down assembly, 1803870-1 with item 297 tonker spacer 1803944-1, item 298 M3 x 6 set screws 4-18032-3, item 299 compression spring 22278-9, item 300 tonker 1803945-2 . This change supports TE internal manufacturing processes and does not impact part performance. This change will be implemented on future applicator/component orders but is not required for the functionality of existing applicators/components in the field. | Download | |||
| 11/21/2019 | E-19-016151 - Product Improvement. | Download | |||
| 08/20/2018 | E-18-011524 - Product Improvement. OCEAN applicator 2151851 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 12/31/2015 | E-15-016803 - Product Improvement. Updated OCEAN Applicators that run HIROSE terminals to have crimping tooling that does not have the TE logo. OCEAN 2266045 Terminal development group requested tooling changes. | Download | |||


