| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151925-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151925-2 |
2151925-2
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-055F055FA. This versatile tool, suitable for a wide range of tasks, features a pneumatic feed type for efficient operation. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers precision and flexibility in your workflow. Designed for optimal performance and durability, this applicator is a must-have for any professional setting. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Explore its capabilities in the Products, Connectors, Tools, and Applicators categories.


