| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151929-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151929-1 |
2151929-1
Specifications
Detailed Description
Effortlessly streamline your application process with the OCEAN-2.0-APPLICATOR-S-055F063F. This precision tool is designed for optimal efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. With a mechanical feed type, it offers consistent and reliable performance. Rest assured, this product is fully compliant with RoHS regulations. Perfect for various industries, the applicator is a must-have for any professional workspace. Upgrade your workflow with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151437-1 | OCEAN_2.0_APPLICATOR-S-055F055OV | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2019 | E-19-006253 - Product Improvement. Changes were made to Ocean Applicator part number 2151929 to better position the wire crimper to better achieve bell mouth requirement. | Download | |||
| 10/31/2019 | E-19-016470 - Product Improvement. | Download | |||
| 07/09/2018 | E-18-008633 - Product Improvement. OCEAN applicator 2151929 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


