| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151930-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151930-1 |
2151930-1
Specifications
Detailed Description
Enhance your assembly efficiency with the OCEAN_2.0_APPLICATOR-S-053F055F, a versatile tool designed for precision application. This applicator features a 30mm and 40mm stroke terminator for seamless operation, ensuring accurate results every time. With a mechanical feed type, it offers smooth and consistent performance, making it ideal for a wide range of applications. Plus, rest assured of its compliance with RoHS standards, guaranteeing both quality and environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional setting.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/27/2020 | E-20-008153 - Product Improvement. Ocean Applicator part number 2151930 in order to better meet bend requirement. The following part was changed. Item number 50, spring loaded hold down, part number 1803382-6 | Download | |||
| 09/27/2018 | E-18-013557 - Product Improvement. OCEAN applicator 2151930 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836447 is being obsoleted and new versions are being added to 2151930. | Download | |||
| 07/31/2018 | E-18-003082 - Product Improvement. Item 180, hold-down standoff, part number 1-1752354-7, item 177, slotted spring pin, part number 993111-1, item 176, compression spring, part number 8-22280-7, item 175, holddown guide pin, part number 1752353-2, item 174, holddown guide pin, part number 1901680-2, item 52, hex nut, part number 1-5018030-0, and item 51, terminal holddown, part number 1901681-1 were removed. Item 50, part number 1803382-1 and item 7, spacer, part number 6-240641-3 were added. Changes were to accommodate both pin and socket versions of terminal. No change is necessary to current revision applicators. | Download | |||
| 12/25/2017 | E-17-011802 - Product Improvement. The following changes made to Ocean Applicator part number 2151930 in order to eliminate terminal sticking during crimping. The following part was added. Item number 113, Ocean side feed lubricator assembly, part number 2119955-1. No change is necessary to the current revision applicator. | Download | |||
| 08/31/2016 | E-16-011814 - Product Improvement. Changed terminal support to help control upbend. | Download | |||
| 02/22/2016 | E-15-018762 - Changes to Ocean Applicator part number 2151930 in order to better control terminal bend requirement. | Download | |||
| 08/19/2015 | E-15-011448 - Product Improvement. 2151930 changed to accommodate entire insulation range. 2151147 changed to adjust shear timing. 2151082 changed to adjust rear bell for all terminals listed on log. | Download | |||
| 04/24/2014 | E-14-005728 - Product Improvement. Applicator and component changes to improve the product performance and manufacturability. | Download | |||


