| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151944-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151944-1 |
2151944-1
Specifications
Detailed Description
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-067F083O. Crafted for precision and efficiency, this applicator is a must-have tool for professionals in various industries. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers versatility to suit your specific needs. The mechanical feed type ensures consistent performance, while its ROHS compliance guarantees environmental responsibility. Elevate your workflow with this essential product, perfect for connectors and other tools in your arsenal.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/04/2015 | E-15-006686 - Product Improvement. Component changes on 1855523 to provide clearance for feed pawl. Component changes on 2151944 to run total insulation diameter range. | Download | |||


