| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151948-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151948-1 |
2151948-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-046F057F. This versatile tool is a must-have for precision application, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for optimal functionality. With a Mechanical feed type, it ensures consistent and efficient operation. Designed for maximum convenience, this applicator is RoHS compliant, meeting international standards for environmental responsibility. Perfect for a wide range of applications in the Products, Connectors, and Tools categories, it's a valuable addition to any toolkit. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-S-046F057F and experience seamless performance.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2019 | E-18-019261 - Product Improvement. OCEAN Applicator, 2151948, Item 2, Crimper Spacer, p/n 455888-3. To improve the coverage of the insulation crimper over the terminal. Item 11, Shear Stop, p/n 1-356885-5, to improve the position of the floating shear. Item 34,terminal support block, p/n 2-1752356-3 to improve the terminal bend. No changes to the current revision of applicators. | Download | |||


