| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151961-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151961-1 |
2151961-1
Specifications
Detailed Description
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-057F086O, a versatile tool designed for precision and efficiency. This applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various project requirements with ease. Its mechanical feed type ensures smooth operation, while its RoHS compliance underscores our commitment to sustainability. Ideal for use in the assembly of connectors, this applicator is a must-have for any professional toolkit. Upgrade your workflow with this high-quality product and experience enhanced performance in your projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2018 | E-18-007180 - Product Improvement. OCEAN applicator 2151247 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.OCEAN applicator 2266344 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151961 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


