| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151968-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151968-1 |
2151968-1
Specifications
Detailed Description
Introducing the OCEAN 2.0 APPLICATOR-S-063F079F, an essential tool for precision termination tasks. This versatile applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring efficient and accurate crimping. With a mechanical feed type, it guarantees smooth operation in various applications. RoHS compliant and crafted with quality in mind, this applicator is a must-have for any professional toolkit. Perfect for connectors and tools, it offers seamless connectivity solutions for a wide range of projects. Upgrade your termination process with the OCEAN 2.0 APPLICATOR-S-063F079F and experience enhanced productivity and performance.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2018 | E-18-006802 - Product Improvement. OCEAN applicator 2151559 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151968 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2266265 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 03/23/2015 | E-15-002668 - Product Improvement. Changes to Ocean Applicator part number 2151968 to correct wire crimp heights. ** snail cam with 0.05mm steps. ** corrected note number 6. | Download | |||


