| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151983-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151983-1 |
2151983-1
Specifications
Detailed Description
Experience seamless termination with our OCEAN 2.0 Applicator, designed for precision and efficiency in your connector assembly processes. Available in short (S-043F) and long (055F) stroke options, this applicator features a 30mm (1.12") and 40mm (1.62") stroke terminator for reliable performance. With a mechanical feed type and RoHS compliance, it guarantees superior quality and environmental responsibility. Elevate your production workflow with this essential tool, a must-have in any professional's arsenal.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2016 | E-16-009416 - Product Improvement. Changes to Ocean Applicator part number 2151983 in order to better achieve correct terminal bend. | Download | |||
| 04/07/2015 | E-15-004965 - Product Improvement. Ocean applicator component change to improve product performance. | Download | |||


