| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151991-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151991-2 |
2151991-2
| Heilind Number: | AMP2151991-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2151991-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your workflow efficiency with our precision-engineered Applicators, designed for seamless termination of connectors. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, these pneumatic feed tools ensure swift and accurate application. Compliant with RoHS standards, they guarantee both performance and environmental responsibility. Elevate your connector assembly process with the OC-AT-S-FA-120F265O-001-0102, a must-have for any professional toolkit.


