215282-9

Heilind Number:AMP215282-9
Manufacturer:TE Connectivity
Manufacturer Number:215282-9
ECAD Model:
3D Model

Description:

MASS TERMINATION

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 215282-9
Amperage:3 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Wire Size:.13 - .35 mm²
Crimp Type:IDC
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP215282-9

Detailed Description

Introducing our mass termination solution, designed for high-performance automotive, truck, bus, and off-road applications. This connector features a 3A amperage, with tin contact plating ensuring reliable conductivity. With a crimp termination method and locking lance for secure attachment, it is ideal for wire sizes ranging from .13 to .35 mm². Operating in a wide temperature range from -40 to 85 °C (-40 to 185 °F), this receptacle is perfect for rugged environments. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this essential component for automotive electronics.